Reference Only
R5927B2141BR
New Product
RF Switch ICs Specific SP6T Ramses Sub-miniature SMA 26.5GHz Latching 12Vdc Pins Terminals Bipolar Actuator Command for cryogenic application with brass material.
Datasheet
R5927B2141BR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SP6T | |
| Maximum Frequency | 26.5 GHz | |
| Insertion Loss | 0.6 dB | |
| Minimum Operating Temperature | - 273 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Screw | |
| Operating Frequency | 0 Hz to 26.5 GHz | |
| Operating Supply Current | 100 mA | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 13 V | |
| Supply Voltage - Min | 10.2 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.962,65 € | 4.962,65 € |
Need more?