Reference Only
R59633210T
Coaxial Switches ECHANTILLON SMT R596.
Datasheet
R59633210T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Coaxial Switches | |
| Contact Form | SPDT | |
| Frequency | 3 GHz | |
| Coil Voltage | 12 VDC | |
| VSWR | 1.35 | |
| Insertion Loss | 0.3 dB | |
| Isolation | 40 dB | |
| Illuminated | Non-Illuminated | |
| Impedance | 50 Ohms | |
| Product Type | Coaxial Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 398,75 € | 797,50 € | |
| 344,76 € | 3.447,60 € | |
| 331,29 € | 8.282,25 € |
Need more?