Reference Only
R75RW41804020K
Film Capacitors 1250Vo 1.8uF 85C 10% LS-37.5mm.
Datasheet
R75RW41804020K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 1.8 uF | |
| Voltage Rating DC | 1.25 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 41.5 mm (1.634 in) | |
| Width | 30 mm (1.181 in) | |
| Product | DC Link Film Capacitors | |
| Voltage Rating AC | 600 VAC | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 2.7 mOhms | |
| Height | 45 mm (1.772 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | R75 | |
| Packaging | Tray | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Polypropylene Pulse/High Frequency Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,97 € | 1.074,60 € | |
| 5,73 € | 3.094,20 € | |
| 5,63 € | 5.742,60 € |
Need more?