
R88M-1AL1K030C-S2
Servo Motors
Datasheet
R88M-1AL1K030C-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Servo Motors | |
| Product | AC Servo Motors | |
| Voltage Rating | 400 VAC | |
| Motor Drive Type | AC Servo Motors | |
| No Load Speed | 3000 rpm | |
| Product Type | AC, DC & Servo Motors | |
| Resolution | 23 bit | |
| Subcategory | Motors & Motor Drives | |
| Type | Motion Safety/Low-inertia |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?