Reference Only
R941960600
Test Plugs & Test Jacks BANANA / 4MM SERIE FEMALE-FEMALE BLACK.
Datasheet
R941960600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Test Plugs & Test Jacks | |
| Equipment Type | Adapter | |
| Type | Banana Jack to Banana Jack | |
| Color | Black | |
| Current Rating | 10 A | |
| Product | Adapters | |
| Packaging | Bulk | |
| Product Type | Test Plugs & Test Jacks | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,79 € | 389,50 € | |
| 7,67 € | 1.534,00 € | |
| 7,33 € | 3.665,00 € | |
| 7,01 € | 7.010,00 € |
Need more?