Reference Only
RA9AQ02U
Racks & Rack Cabinet Accessories .
Datasheet
RA9AQ02U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | RA9AQ02U | |
| Product | Panels | |
| Type | Blank Panel | |
| Color | Steel | |
| Number of Rack Units | 2U | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | PGG7RA9AQ02U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,50 € | 13,50 € |
Need more?