Reference Only
RBS2R202MTRES
Rocker Switches SUBMIN ROCKER
Datasheet
RBS2R202MTRES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating AC | 20 VAC | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Through Hole | |
| Actuator | Rocker | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Actuator Length | 14.6 mm | |
| Actuator Style | Rocker | |
| Flammability Rating | UL 94 V-0 | |
| Height | 8 mm | |
| Housing Material | Thermoplastic (TP) | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 5.7 mm | |
| Part # Aliases | 2267129-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?