Reference Only
RC14M30D28
Standard Circular Contacts Crimp Socket Contact 14-16 AWG.
Datasheet
RC14M30D28 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Contacts | |
| Contact Size | 16 | |
| Wire Gauge | 14 AWG | |
| Product | Contacts | |
| Series | RC | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | RC14M30D28 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,52 € | 630,00 € | |
| 2,49 € | 1.245,00 € | |
| 2,17 € | 2.170,00 € | |
| 2,11 € | 5.275,00 € | |
| 2,05 € | 10.250,00 € |
Need more?