Reference Only
RCL10RE
Rheostats 7.5watt 10ohm 305V Locking Shaft.
Datasheet
RCL10RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RCL | |
| Termination Style | Solder Lug | |
| Resistance | 10 Ohms | |
| Power Rating | 7.5 W | |
| Voltage Rating | 305 V | |
| Tolerance | 10 % | |
| Shaft Diameter | 3.18 mm | |
| Shaft Length | 15.88 mm | |
| Length | 38.11 mm | |
| Diameter | 13.08 mm | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Mounting Style | Panel Mount | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 562,93 € | 2.814,65 € | |
| 544,93 € | 5.449,30 € |
Need more?