Reference Only
RD-04BFFM-QL8C03
New Product
Sensor Cables / Actuator Cables X-Lok, Micro Size (alternative solution to M8), Plastic, 5A, 4 pins, Female Connector, Female Contact, Straight, Push Lock, Single Ended Overmolded, Length 3000mm, PVC, 22 AWG, F4.5mm, IP68 Mated.
Datasheet
RD-04BFFM-QL8C03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Micro | |
| Connector End A Pin Count | 4 Position | |
| Gender | Female | |
| Cable Length | 3 m (9.843 ft) | |
| Current Rating | 5 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| Wire Gauge - AWG | 22 AWG | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,82 € | 138,20 € | |
| 12,95 € | 323,75 € | |
| 12,34 € | 617,00 € | |
| 11,74 € | 1.174,00 € | |
| 11,01 € | 2.752,50 € | |
| 10,48 € | 5.240,00 € | |
| 9,92 € | 9.920,00 € |
Need more?