Reference Only
RD-04RMMS-QC8001
New Product
Circular Metric Connectors X-Lok, Micro Size (alternative solution to M8), Plastic Non-shielded, 5A, 4 pins, Male Connector, Male Contact, Circular, M8*0.5, Push Lock, Solder, Receptacle, Rear Fastened, 22 AWG, IP68 Unmated.
Datasheet
RD-04RMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Current Rating | 5 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| IP Rating | IP68 | |
| Product | Receptacles | |
| Series | X-Lok | |
| Contact Gender | Male (Pin) | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Length | 18 mm | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,96 € | 49,60 € | |
| 4,64 € | 116,00 € | |
| 4,42 € | 221,00 € | |
| 4,21 € | 421,00 € | |
| 3,95 € | 987,50 € | |
| 3,76 € | 1.880,00 € | |
| 3,53 € | 3.530,00 € | |
| 3,32 € | 8.300,00 € |
Need more?