Reference Only

RD63-3-508

Disconnect Switches 63A 3P UL508 Non Fusible.

Manufacturer:

Mfr Part:
RD63-3-508

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
Number of Poles3 Pole
Mounting StylePanel Mount
Termination StyleWire Lead
ActuatorHandle
Current Rating63 A
Voltage Rating AC600 VAC
Voltage Rating DC250 VDC to 600 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
SeriesRD-3-508
Actuator StyleHandle
ComplianceUL508
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
288,00 €288,00 €
Need more?
Contact Us