
RDC1014A08
Board Mount Motion & Position Sensors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Rotary Position Sensors | |
| Output Type | Analog - Voltage | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | RDC10 | |
| Subcategory | Sensors | |
| Tradename | SENSORING |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Contact a Sales Representative
Each
(Minimum: 4.800 / Multiples: 4.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,51 € | 12.048,00 € |
Need more?