Reference Only
RDDW10H-05
DC/DC Converters - Through Hole 10W 43-160V +/-5Vout +/-0-1000mA DIP24.
Datasheet
RDDW10H-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 10 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage, Min | 43 V | |
| Input Voltage, Max | 160 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 1 A | |
| Output Voltage-Channel 2 | - 5 V | |
| Output Current-Channel 2 | 1 A | |
| Isolation Voltage | 3 kV | |
| Package / Case | DIP-24 | |
| Length | 31.8 mm (1.252 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 12.7 mm (0.5 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RDDW10 | |
| Dimensions | 31.8 mm x 20.3 mm x 12.7 mm | |
| Input Voltage | 43 V to 160 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,50 € | 205,00 € |
Need more?