Reference Only
RDI2RBS2
Obsolete
Detector Switches RH SwingAC/DC V Series WRGCat 5conn
Datasheet
RDI2RBS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Detector Switches | |
| Operation Direction | Right | |
| Current Rating | 350 mA | |
| Voltage Rating DC | 24 VDC | |
| Length | 49.23 mm | |
| Width | 51.44 mm | |
| Height | 273.05 mm | |
| Termination Style | Quick Connect | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Wall Mount | |
| Product Type | Detector Switches | |
| Series | RDI2 | |
| Subcategory | Switches | |
| Voltage Rating AC | 24 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301406060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?