Reference Only
RDU20G-200
New Product
Power Outlet Strips 20Ch GMT Fused +/-10-60VDC 200A.
Datasheet
RDU20G-200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Outlet Strips | |
| Product | PDU - Power Distribution Units | |
| Number of Outlets | 20 Outlet | |
| Body Length | 431.4 mm | |
| Mounting Style | Rack Mount, 1U | |
| Current Rating | 200 A | |
| Data Line Protection | Protected | |
| Series | RDU20G | |
| Height | 44 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Width | 228.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 540,10 € | 540,10 € | |
| 447,29 € | 2.236,45 € | |
| 412,09 € | 4.120,90 € |
Need more?