
RE46G4B01-8J16E25
Rectangular Cable Assemblies
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Cable Assemblies | |
| Type | Single Ended | |
| Connector End A | Receptacle, Right Angle | |
| Connector End A Pin Count | 46 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 25 ft | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Gray | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?