Reference Only

RE65G2201C02

Wirewound Resistors - Chassis Mount 10W 2.2Kohms 1% Inductive.

Manufacturer:

Mfr Part:
RE65G2201C02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryWirewound Resistors - Chassis Mount
Resistance2.2 kOhms
Power Rating10 W
Tolerance1 %
Termination StyleSolder Lug
Temperature Coefficient20 PPM / C
Length35 mm
Width20.3 mm
Height9.91 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 250 C
SeriesRE Military
ApplicationMilitary/E-Rel
FeaturesAluminum Housed Resistors
Mounting StyleChassis Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?