Reference Only
REN-30
Cartridge Fuses 250V 30A Super Lag Renewable.
Datasheet
REN-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | REN | |
| Product | Specialty Fuses | |
| Current Rating | 30 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | Class H | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 0.56 in | |
| Indicator Style | Without Indicator | |
| Length | 2 in | |
| Product Type | Renewable Fuse | |
| Subcategory | Fuses | |
| Type | Renewable Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,91 € | 949,10 € | |
| 89,85 € | 4.492,50 € |
Need more?