Reference Only
REN-50
Obsolete
Cartridge Fuses 250V 50A Super Lag Renewable
Datasheet
REN-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | REN | |
| Product | Specialty Fuses | |
| Current Rating | 50 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Fuse Size / Group | Class H | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Packaging | Bulk | |
| Body Style | Cartridge Fuses | |
| Diameter | 0.81 in | |
| Indicator Style | Without Indicator | |
| Length | 3 in | |
| Product Type | Renewable Fuse | |
| Subcategory | Fuses | |
| Type | Renewable Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?