Reference Only
RER100-25/12
End of Life
Blowers & Centrifugal Fans DC Radial Blower, 100x32mm Round, 12VDC, 33.6CFM, Speed Signal, TTL Compatible
Datasheet
RER100-25/12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 33.6 CFM (0.95 m3/min) | |
| Bearing Type | Ball | |
| Noise | 47 dBA | |
| Speed | 1800 RPM | |
| Power Rating | 4 W | |
| Height | 100 mm | |
| Depth | 32 mm | |
| Width | 100 mm | |
| Termination Style | Wire Leads - 2 | |
| Series | RER100 | |
| IP Rating | IP20 | |
| Features | Speed Signal, TTL Compatible | |
| Product Type | Blowers | |
| Size | 100 mm x 32 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9594305053 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?