Reference Only
RG125-19/12N
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 180x180x40mm, 7-15VDC, 88m3/h, FlatPak.
Datasheet
RG125-19/12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 51.5 CFM (1.46 m3/min) | |
| Bearing Type | Ball | |
| Noise | 58 dBA | |
| Power Rating | 5 W | |
| Height | 180 mm | |
| Depth | 40 mm | |
| Width | 180 mm | |
| Housing Material | Steel | |
| Termination Style | Wire Leads - 2 | |
| Series | RG125 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 180 mm x 180 mm x 40 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9594310122, VCS0125XUJBS 9594310122 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?