Reference Only
RG140-22/14N/2TDPU
Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 180x180x40mm, 20.4-27.6VDC, 118m3/h, Ball.
Datasheet
RG140-22/14N/2TDPU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Height | 180 mm | |
| Depth | 40 mm | |
| Width | 180 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | RG140NTD | |
| Product Type | Centrifugal Fans | |
| Size | 180 mm x 180 mm x 40 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VCS0140XUJCS 9794300504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,43 € | 2.908,60 € |
Need more?