Reference Only
RG190-39/18/2TDMO
Blowers & Centrifugal Fans DC Centrifugal Fan, 226x85mm, 48VDC, 482CFM, 113W, 3900RPM, IP54, S-Force Series.
Datasheet
RG190-39/18/2TDMO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 482 CFM (13.6 m3/min) | |
| Bearing Type | Ball | |
| Speed | 3900 RPM | |
| Power Rating | 113 W | |
| Height | 226 mm | |
| Depth | 85 mm | |
| Width | 226 mm | |
| Termination Style | Wire Leads - 4 | |
| Series | RG190TD | |
| IP Rating | IP54 | |
| Pressure Type | 7.9 dBA | |
| Product Type | Centrifugal Fans | |
| Size | 226 mm x 85 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9595420223 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 278,92 € | 6.694,08 € |
Need more?