Reference Only
RG90-18/12N
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 135x135x38mm, 7-15VDC, 55m3/h, Ball, FlatPak.
Datasheet
RG90-18/12N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 32.4 CFM (0.92 m3/min) | |
| Bearing Type | Ball | |
| Noise | 55 dBA | |
| Power Rating | 6 W | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Width | 135 mm | |
| Housing Material | Steel | |
| Series | RG90 | |
| IP Rating | IP20 | |
| Product Type | Blowers | |
| Size | 135 mm x 135 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9594310201, VHS0090XUJBS 9594310201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,72 € | 1.841,28 € |
Need more?