Reference Only

RHS1C681MCN1GS

Aluminum Organic Polymer Capacitors .

Manufacturer:

Mfr Part:
RHS1C681MCN1GS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNichicon
Product CategoryAluminum Organic Polymer Capacitors
Capacitance680 uF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length11.7 mm (0.461 in)
ProductAluminum Polymer Capacitors
Tolerance20 %
ESR14 mOhms
Ripple Current4.95 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter8 mm
Package TypeCan
PackagingReel
Dissipation Factor DF0.12
Leakage Current2.176 A
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
0,97 €485,00 €
Need more?
Contact Us