Reference Only
RJ22V-A-A24
General Purpose Relays .
Datasheet
RJ22V-A-A24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Slim | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | DPST-NO | |
| Contact Current Rating | 1 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 243 Ohms | |
| Coil Current | 37.5 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RJ | |
| Length | 28.8 mm | |
| Width | 12.7 mm | |
| Height | 25.3 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,74 € | 9,74 € | |
| 9,37 € | 93,70 € | |
| 8,84 € | 221,00 € | |
| 8,57 € | 428,50 € | |
| 8,31 € | 831,00 € | |
| 8,07 € | 2.017,50 € | |
| 8,01 € | 4.005,00 € | |
| 7,91 € | 7.910,00 € |
Need more?