Reference Only

RK11K114F30C0B104 WITH CENTER TAP

Obsolete
Potentiometers 100K OHM "B" TAPER W/CENTER TAP

Manufacturer:

Mfr Part:
RK11K114F30C0B104 WITH CENTER TAP

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAlps Alpine
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleThrough Hole
ProductPotentiometers
Number of Gangs1 Gang
Resistance100 kOhms
OrientationVertical
Power Rating500 mW (1/2 W)
Voltage Rating50 VAC, 20 VDC
Tolerance20 %
Number of Turns1 Turn
Shaft TypeFlatted / D
Shaft Diameter6 mm
Shaft Length30 mm
Number of DetentsWithout Detent
TypeRotary
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 70 C
SeriesRK11K
PackagingTray
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?