Reference Only
RKJXM2E13001
Joysticks 10 mAmps at 5 Volts SMD/SMT.
Datasheet
RKJXM2E13001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Joysticks | |
| Current Rating | 10 mA | |
| Termination Style | SMD/SMT | |
| Series | RKJXM | |
| Packaging | Tray | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Contact a Sales Representative
Tray
(Minimum: 1.600 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,40 € | 11.840,00 € |
Need more?