Reference Only
RKP-6K1UI-24
Power Supplies - Rack Mount 19in Rack System for RCP-2000 AC Inlet.
Datasheet
RKP-6K1UI-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Rack Mount | |
| Length | 483 mm | |
| Width | 350.8 mm | |
| Product | Rack Systems | |
| Series | RKP-1U | |
| Mounting Style | Rack | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.037,04 € | 2.037,04 € | |
| 2.003,69 € | 10.018,45 € |
Need more?