
RL2B-D-A100
General Purpose Relays .
Datasheet
RL2B-D-A100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | 2 Pole | |
| Coil Voltage | 100 VAC to 120 VAC | |
| Relay Contact Form | 2 Form A (DPDT-NO) | |
| Contact Current Rating | 25 A | |
| Contact Termination | Screw | |
| Mounting Style | DIN Rail Mount | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Current | 16.6 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | RL | |
| Length | 50 mm | |
| Width | 54 mm | |
| Height | 39.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,51 € | 16,51 € | |
| 15,55 € | 155,50 € | |
| 14,77 € | 369,25 € | |
| 14,29 € | 714,50 € | |
| 13,65 € | 1.365,00 € | |
| 13,21 € | 3.302,50 € | |
| 12,93 € | 6.465,00 € |
Need more?