Reference Only
RL3004-291-97-D1
NTC Thermistors DIA .32 500 Ohm.
Datasheet
RL3004-291-97-D1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | RL30 | |
| B Parameter | 3972 K | |
| Resistance | 500 Ohms | |
| Power Rating | 7 mW | |
| Tolerance | 10 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | Disc | |
| Diameter | 8.1 mm | |
| Length | 38 mm | |
| Width | 8.1 mm | |
| Height | 3.3 mm | |
| Packaging | Bulk | |
| Beta Value | B25/85 | |
| Lead Spacing | 6.4 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,50 € | 7.500,00 € |
Need more?