
RL9036-201-F1
Heavy Duty Power Connectors RADLOK 3.6MM BUSBAR FEED-THRU.
Datasheet
RL9036-201-F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 030189-31 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,94 € | 107,28 € | |
| 8,39 € | 209,75 € | |
| 8,04 € | 402,00 € | |
| 7,68 € | 768,00 € | |
| 7,19 € | 1.797,50 € | |
| 6,52 € | 2.608,00 € | |
| 6,18 € | 7.416,00 € |
Need more?