Reference Only

RLD560M2VBK-1050

Aluminum Electrolytic Capacitors - Radial Leaded .

Manufacturer:

Mfr Part:
RLD560M2VBK-1050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLelon
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance56 uF
Voltage Rating DC350 VDC
Diameter10 mm
Length50 mm
Lead Spacing5 mm
ProductGeneral Purpose Electrolytic Capacitors
Life12000 Hour
Tolerance20 %
Ripple Current440 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Termination StyleRadial
SeriesRLD
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
1,33 €266,00 €
Need more?
Contact Us