Reference Only
RLF100-11/18/2HP
Blowers & Centrifugal Fans DC Centrifugal Fan, 127x25mm, 48VDC, 37.7CFM, 17W, 60dBA, 5100RPM, Ball, FlatPak.
Datasheet
RLF100-11/18/2HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 47.1 CFM (1.33 m3/min) | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| Speed | 6400 RPM | |
| Power Rating | 17 W | |
| Height | 127 mm | |
| Depth | 25 mm | |
| Width | 127 mm | |
| Housing Material | Plastic | |
| Series | RLF100 | |
| Product Type | Centrifugal Fans | |
| Size | 127 mm x 25 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | FlatPak | |
| Part # Aliases | 9793510182 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,34 € | 2.445,52 € |
Need more?