Reference Only
RLF10011182HPU2
Blowers & Centrifugal Fans DC Radial Blower, 127x127x25.4mm, 48VDC, 500Pa, 4x Leads, Open Collect Tach/PWM
Datasheet
RLF10011182HPU2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | DC | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 47.1 CFM (1.33 m3/min) | |
| Bearing Type | Ball | |
| Noise | 60 dBA | |
| Speed | 6400 RPM | |
| Power Rating | 17 W | |
| Height | 127 mm | |
| Depth | 25.4 mm | |
| Width | 127 mm | |
| Housing Material | Fiberglass-Reinforced Plastic | |
| Termination Style | Wire Leads - 4 | |
| Series | RLF | |
| Features | Tachometer, PWM, Open Collector | |
| Pressure Type | 500 Pa | |
| Product Type | Centrifugal Fans | |
| Size | 127 mm x 127 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VCS0100XUGBZ 8217139401 RLF100-11/18/2HPU2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?