Reference Only
RM05-6AS-4/1
Reed Relays 4 INPUT/1 OUTPUT 5 VOLTAGE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Reed Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 6 Form A (6PST-NO) | |
| Maximum Switching Current | 300 mA | |
| Switching Voltage | 180 VDC | |
| Maximum Switched Power | 10 W | |
| Coil Resistance | 185 Ohms | |
| Series | RM05 | |
| Product Type | Reed Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,79 € | 6.958,00 € | |
| 32,46 € | 8.439,60 € |
Need more?