Reference Only
RN212-0.6-02
Obsolete
Common Mode Chokes / Filters RN212-0.6/02
Datasheet
RN212-0.6-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Common Mode Chokes / Filters | |
| Series | RN | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 15 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 600 mA | |
| Maximum DC Resistance | 465 mOhms | |
| Self Resonant Frequency | 100 kHz to 3 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 12.5 mm x 18 mm x 20 mm | |
| Length | 18 mm | |
| Width | 12.5 mm | |
| Height | 20 mm | |
| Product | Common Mode Chokes | |
| Type | Current Compensated Choke | |
| Core Material | Ferrite | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | RN 212- 0,6/02 RN 212- 0.6/02 RN 212- 0,6/02 RN 212- 0.6/02 800033-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?