Reference Only
RP10975A09DBFPBK
Attenuators 100watts 9dB 1%
Datasheet
RP10975A09DBFPBK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Attenuators | |
| Attenuation | 9 dB | |
| Maximum Frequency | 3 GHz | |
| Maximum VSWR | 1.3 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Power Rating | 150 W | |
| Product Type | Attenuators | |
| Series | RP1 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Thin Film | |
| Type | Resistive Attenuator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?