Reference Only

RP60800R0100JNBK

Obsolete
Planar Resistors - Chassis Mount 100W 100ohm 5%

Manufacturer:

Mfr Part:
RP60800R0100JNBK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryPlanar Resistors - Chassis Mount
Resistance100 Ohms
Power Rating100 W
Tolerance5 %
Termination StyleFlange
Temperature Coefficient150 PPM / C
Length20.3 mm
Width5.84 mm
Height2.59 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesRP6
PackagingBulk
Mounting StyleChassis Mount
Product TypePlanar Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?