
RP83725T0050JTTR
High Frequency/RF Resistors
Datasheet
RP83725T0050JTTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | High Frequency/RF Resistors | |
| Series | RP8 | |
| Resistance | 50 Ohms | |
| Power Rating | 125 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 150 PPM / C | |
| Frequency | 4 GHz | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Length | 9.53 mm | |
| Width | 6.35 mm | |
| Height | 1.02 mm | |
| Application | High Frequency | |
| Case Code - in | 3725 | |
| Case Code - mm | 9463 | |
| Mounting Style | PCB Mount | |
| Package / Case | 3725 (9463 metric) | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Type | High Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?