Reference Only
RQ73C2B332KBTD
Thin Film Resistors - SMD RQ 1206 332K 0.1% 10PPM 5K RL.
Datasheet
RQ73C2B332KBTD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Series | RQ73 | |
| Resistance | 332 kOhms | |
| Power Rating | 400 mW | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 200 V | |
| Length | 3.1 mm (0.122 in) | |
| Termination Style | SMD/SMT | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Precision Automotive Thin Film SMD | |
| Type | AEC-Q200 Qualified | |
| Case Code - in | 1206 | |
| Case Code - mm | 3216 | |
| Height | 0.6 mm (0.024 in) | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Width | 1.6 mm (0.063 in) | |
| Part # Aliases | 3-2176392-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,359 € | 1.795,00 € | |
| 0,34 € | 3.400,00 € |
Need more?