Reference Only
RR212-BB-NN
Rocker Switches (ON)-NONE-OFF 12A 250V.
Datasheet
RR212-BB-NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - OFF | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Actuator Style | Rocker | |
| Compliance | UL; cUL | |
| Housing Material | 6/6 Nylon | |
| Product Type | Rocker Switches | |
| Series | RR/LRR | |
| Subcategory | Switches | |
| Part # Aliases | RR212BBNN CRR-00000008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 258 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,14 € | 552,12 € | |
| 2,00 € | 1.032,00 € | |
| 1,97 € | 2.033,04 € |
Need more?