Reference Only
RS100RED
Fuse Holder Accessories .
Datasheet
RS100RED DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | RS | |
| Product | Mounting Accessories | |
| Fuse Size / Group | BS88 HRC | |
| For Use With | RS100 | |
| IP Rating | IP20 | |
| Current Rating | 100 A | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 690 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 225,22 € | 225,22 € | |
| 186,70 € | 933,50 € | |
| 173,38 € | 1.733,80 € | |
| 142,78 € | 7.139,00 € |
Need more?