
RS1S-30A600Z-AD280V
General Purpose Relays .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 280 VAC | |
| Contact Current Rating | 30 A | |
| Switching Voltage | 600 VAC | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,89 € | 88,89 € | |
| 80,37 € | 803,70 € | |
| 79,37 € | 1.984,25 € | |
| 77,26 € | 3.863,00 € | |
| 75,17 € | 7.517,00 € |
Need more?