Reference Only
RSD-60H-3.3
DC/DC Converters - Chassis Mount 39.6W 40-160Vin 3.3V 12A Railway.
Datasheet
RSD-60H-3.3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 39.6 W | |
| Input Voltage, Nominal | 110 V | |
| Input Voltage, Min | 40 V | |
| Input Voltage, Max | 160 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 12 A | |
| Isolation Voltage | 4 kV | |
| Length | 128 mm | |
| Width | 60 mm | |
| Height | 25 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | RSD-60 | |
| Input Voltage | 40 V to 160 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,24 € | 38,24 € | |
| 36,41 € | 182,05 € | |
| 34,83 € | 348,30 € | |
| 34,82 € | 3.342,72 € |
Need more?