Reference Only
RSL112107
Relay Sockets & Hardware .
Datasheet
RSL112107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Associated Relay Series | MS27743 | |
| Termination Style | Screw | |
| Number of Poles | 3 Pole | |
| Current Rating | 25 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 11 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | Relay Socket | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,58 € | 2.464,50 € | |
| 97,86 € | 4.893,00 € | |
| 97,83 € | 9.783,00 € |
Need more?