Reference Only
RSL116055
Relay Sockets & Hardware 4 Pole 10A Relay Skt SZ 16 M12883/40-09.
Datasheet
RSL116055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | MIL-PRF-12883 Relay Socket | |
| Termination Style | Screw | |
| Number of Poles | 4 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Panel Mount | |
| Number of Contacts | 14 Contact | |
| Product Type | Relay Sockets & Hardware | |
| Series | Relay Socket | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 121,08 € | 3.027,00 € | |
| 119,93 € | 5.996,50 € |
Need more?