Reference Only
RT0L-18CG-NS1
Standard Circular Connector .
Datasheet
RT0L-18CG-NS1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 18 | |
| Mounting Style | Cable | |
| Shell Material | Zinc | |
| Accessory Type | Backshell | |
| IP Rating | IP67 | |
| Series | RM | |
| Packaging | Bulk | |
| Cable Diameter | 10 mm to 14 mm | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 1/16-18 UNEF | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,55 € | 3.165,00 € | |
| 9,78 € | 4.890,00 € | |
| 9,52 € | 9.520,00 € |
Need more?
Available Regional Inventory
24 available now at tti.com