Reference Only
RT614DCG
Standard Circular Connector .
Datasheet
RT614DCG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 14 | |
| Contact Plating | Nickel | |
| Accessory Type | Dust Cap | |
| Series | Ecomate RM | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,35 € | 4.140,00 € | |
| 10,26 € | 5.130,00 € | |
| 9,63 € | 9.630,00 € |
Need more?